L202011MS02Q
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K L202011MS02Q](https://www.rutronik24.com/pim/direct/ck/medium/ck-l202011ms02q.jpg)
image shown is a representation only
Description:
SLIDE DPDT ON-ON THT AG
Supplier:
C&K
Matchcode:
L202011MS02Q
Rutronik No.:
SWITCH8579
Unit Pack:
1000
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 250 AC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 19,1x10,8 mm
- Total high/long
- H12,4 mm
- Actuator size
- 5.1 mm
- Operating temp.
- -30 to 65 °C
- Automotive
- NO
- max. I/ Switch
- 2000 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.