KT11S2SA2M34LFS
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K KT11S2SA2M34LFS](https://www.rutronik24.com/pim/supplier/ck/medium/ck-kt11s2sa2m34lfs.jpg)
image shown is a representation only
Description:
TACT SMT HORIZ 7,6x6,6x8,4 3N
Supplier:
C&K
Matchcode:
KT11S2SA2M34LFS
Rutronik No.:
SWITCH11012
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 3.0 N
- Ground
- No Y/N
- Sealing
- IP57
- max.I / Switch
- 30 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 90 °C
- Pitch
- 4.0 mm
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- L8,4 mm
- Actuator size
- 4.0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.