KT11P2SA2M35LFG


image shown is a representation only
Description:
TACT 7,1x6,3mm SMD RA IP57
Supplier:
C&K
Matchcode:
KT11P2SA2M35LFG
Rutronik No.:
SWITCH11919
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- RA-HORIZ
- Operating force
- 3.0 N
- Ground
- N Y/N
- Sealing
- WASH
- Operating temp.
- -40 to 90 °C
- Pitch
- 4.0 mm
- Plating
- AU
- Illuminated
- N Y/N
- Dimension
- 6,6x5,9 mm
- Total high/long
- L6,7 mm
- Actuator size
- 2.4 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.