KSR231G LFS
image shown is a representation only
Description:
6.0x3.7x2.5 SMT/G 3.0N AG
Supplier:
C&K
Matchcode:
KSR231GLFS
Rutronik No.:
PUSH4309
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 3,0 N
- Ground
- No Y/N
- Sealing
- IP50
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 7,3 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 6,0x3,5 mm
- Total high/long
- H1,7 mm
- Actuator size
- 1,9 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.