KSJ0V211PP60SHLFTRTR


Description:
TACT SWITCH VERT THT 3N AU
Supplier:
C&K
Matchcode:
KSJ0V211PP 60SH LFTR TR
Rutronik No.:
SWITCH12117
Unit Pack:
250
MOQ:
10000
Packaging:
BULK
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- RIGHTANGLE
- Operating force
- 3 N
- Ground
- No Y/N
- Sealing
- SPLASH
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 125 °C
- Pitch
- 5.1 mm
- Illuminated
- No Y/N
- Dimension
- 7,4x7,4 mm
- Total high/long
- L8,0 mm
- Actuator size
- 5.2 mm
- Button version
- ROUND
- Automotive
- CERTIFICAT
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.