KSC4D1G 50SH LFS


image shown is a representation only
Description:
Detect Soft 6.2x6.2x5.2mm SMT 2,0N
Supplier:
C&K
Matchcode:
KSC4D1G50SHLFS
Rutronik No.:
SWITCH12061
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 2.0 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I /Switch
- 50 mA
- Operating temp.
- -40 to 85 °C
- Height
- 5.2 mm
- Length
- 6.2 mm
- Width
- 6.2 mm
- Operating life
- 2000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 32 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.