KMT072NGJ LHS
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K KMT072NGJ LHS](https://www.rutronik24.com/pim/direct/ck/medium/ck-kmt072ngjlhs.jpg)
image shown is a representation only
Description:
3x2.6x0.65mm SMT 2.3N AG
Supplier:
C&K
Matchcode:
KMT072NGJLHS
Rutronik No.:
SWITCH10361
Unit Pack:
5000
MOQ:
20000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 2.3 N
- Ground
- No Y/N
- Sealing
- IP57
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 4 mm
- Illuminated
- No Y/N
- Dimension
- 3x2,6 mm
- Total high/long
- H0,7 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 300000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.