KMR431NGLFS
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K KMR431NGLFS](https://www.rutronik24.com/pim/direct/ck/medium/ck-kmr431nglfs.jpg)
image shown is a representation only
Description:
TACT SMT VERT 4.6x2.8x2.5 3N AG
Supplier:
C&K
Matchcode:
KMR431NGLFS
Rutronik No.:
SWITCH8736
Unit Pack:
6000
MOQ:
18000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 3,0 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 4,6x2,8 mm
- Total high/long
- H2,5 mm
- Actuator size
- 1,1 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 150000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.