KMR241NGULC LFS
image shown is a representation only
Description:
TACT SMT VERT 4.1x2.8x1.9 4N AG
Supplier:
C&K
Matchcode:
KMR241NGULCLFS
Rutronik No.:
SWITCH10913
Unit Pack:
7000
MOQ:
7000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 4.0 N
- Ground
- Yes Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 5.0 mm
- Illuminated
- No Y/N
- Dimension
- 4,1x2,8 mm
- Total high/long
- H1,9 mm
- Actuator size
- 2.2 mm
- Button version
- Round
- Automotive
- CERTIFICAT
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.