K12SK L WH0 1.5 9N O LFTZ
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K K12SK L WH0 1.5 9N O LFTZ](https://www.rutronik24.com/pim/direct/ck/medium/ck-k12sklwh01.59nolftz.jpg)
image shown is a representation only
Description:
KEY SWITCH SMT IP67 9N Cold White LED
Supplier:
C&K
Matchcode:
K12SKLWH0159NOLFTZ
Rutronik No.:
SWITCH11733
Unit Pack:
300
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP67
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 30 DC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- 6.4 mm
- Cap included
- Yes Y/N
- Illuminated
- Yes Y/N
- Dimension
- Dia:11,2 mm
- Total high/long
- 9.1 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- France
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.