K12P BK 1 5N
image shown is a representation only
Description:
PUSH SNAP-IN THT ACT BLACK 5,0N
Supplier:
C&K
Matchcode:
K12PBK15N
Rutronik No.:
SWITCH11251
Unit Pack:
300
MOQ:
2700
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP00
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 30 DC V
- Operating temp.
- -40 to 85 °C
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- Dia:12,5 mm
- Plating
- Ag
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.