JSM07011SAQNL
image shown is a representation only
Description:
SLIDE SWITCH SMT LA SP3T
Supplier:
C&K
Matchcode:
JSM07011SAQNL
Rutronik No.:
SWITCH11005
Unit Pack:
1800
MOQ:
1800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SP3T
- Switch function
- ON-ON-MOM
- Model construct
- RA-HORIZ
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 4 DC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 10,9X2,0 mm
- Total high/long
- 3.0 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 300 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.