JS202011JAQN
image shown is a representation only
Description:
SLIDE 9x3,5mm RA SMT DPDT
Supplier:
C&K
Matchcode:
JS202011JAQN
Rutronik No.:
SWITCH11165
Unit Pack:
1000
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- No
- max.Volt/Switch
- 6 DC V
- Operating life
- 5000 cycles
- Plating
- Ag
- Dimension
- 9X2,5 mm
- Total high/long
- L3,5 mm
- Actuator size
- 2 mm
- Pitch
- 2.5 mm
- Operating temp.
- -10 to 60 °C
- Automotive
- NO
- max. I/ Switch
- 300 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.