HDP001R


image shown is a representation only
Description:
DETECT SMT 5,7x1,9x4,1mm Ra
Supplier:
C&K
Matchcode:
HDP001R
Rutronik No.:
SWITCH9319
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST
- Model Construct
- Rightangle
- Mounting
- PCB
- Actuator
- Pin
- Ground
- No Y/N
- max.I /Switch
- 1 mA
- Plating
- AG
- Operating temp.
- -20 to 70 °C
- Height
- 1.9 mm
- Length
- 3.5 mm
- Width
- 7.1 mm
- Operating life
- 100000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.