FDSE001R
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K FDSE001R](https://www.rutronik24.com/pim/direct/ck/medium/ck-fdse001r.jpg)
image shown is a representation only
Description:
DETECT SPST-NO SMTBended4,2x3,6
Supplier:
C&K
Matchcode:
FDSE001R
Rutronik No.:
SWITCH10731
Unit Pack:
2000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST
- Model Construct
- Straight
- Mounting
- PCB
- Actuator
- Pin
- Operating force
- 0,35 N
- Ground
- No Y/N
- max.I /Switch
- 1 mA
- Operating temp.
- -10 to 60 °C
- Height
- 1,2 mm
- Length
- 4,2 mm
- Width
- 3,6 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Vietnam
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.