ET03J6SAPE2


image shown is a representation only
Description:
TOGGLE ON-OFF-ON RA THT Black
Supplier:
C&K
Matchcode:
ET03J6SAPE2
Rutronik No.:
SWITCH11735
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-OFF-ON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 20 DC V
- Operating life
- 60000 cycles
- Dimension
- 14,7x5,9 mm
- Total high/long
- L16,3 mm
- Actuator size
- 12.1 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 40 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.