ES21MCBE


image shown is a representation only
Description:
SLIDE DPDT ON-ON THT Straight
Supplier:
C&K
Matchcode:
ES21MCBE
Rutronik No.:
SWITCH8925
Unit Pack:
160
MOQ:
160
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- On-On
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 20 DC V
- Operating life
- 40000 cycles
- Dimension
- 10x6 mm
- Total high/long
- H12,2 mm
- Actuator size
- 3.1 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 20 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.