E125SD1ABE


image shown is a representation only
Description:
PUSHBU SPDT ON-MOM THT rightan.
Supplier:
C&K
Matchcode:
E125SD1ABE
Rutronik No.:
SWITCH8410
Unit Pack:
80
MOQ:
160
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-MOM
- Model Construct
- Rightangle
- Mounting
- PCB
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 20 DC V
- Operating temp.
- -30 to 75 °C
- Actuator size
- Dia:3,1 mm
- Pitch
- 5.1 mm
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- 12,7x6,6 mm
- Total high/long
- H26,0 mm
- Button version
- Round
- Plating
- Au
- Automotive
- NO
- Operating life
- 60000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.