DS1F5CQ1
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K DS1F5CQ1](https://www.rutronik24.com/pim/direct/ck/medium/ck-ds1f5cq1.jpg)
image shown is a representation only
Description:
Interlock Snap Switches
Supplier:
C&K
Matchcode:
DS1F5CQ1
Rutronik No.:
SWITCH11563
Unit Pack:
1
MOQ:
5000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- Panel
- Actuator
- Pin
- Operating force
- 4,3 N
- Ground
- No Y/N
- max.I /Switch
- 10000 mA
- Operating temp.
- -40 to 85 °C
- Height
- 46,9 mm
- Length
- 39,90 mm
- Width
- 17,3 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.