DDS001


image shown is a representation only
Description:
DETECT SPST-NO THT VERTIC
Supplier:
C&K
Matchcode:
DDS001
Rutronik No.:
PUSH4624
Unit Pack:
350
MOQ:
1400
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Model Construct
- HORIZONTAL
- Operating force
- 0.4 N
- Ground
- NO Y/N
- Sealing
- NO
- Plating
- AG
- Operating temp.
- -25 to 80 °C
- Height
- 8.5 mm
- Length
- 6.3 mm
- Width
- 3.3 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.