D6R40 F1 LFS


image shown is a representation only
Description:
SPST OFF-MOM ACT ROUND RED
Supplier:
C&K
Matchcode:
D6R40 F1 LFS
Rutronik No.:
SWITCH8746
Unit Pack:
250
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- NO
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -20 to 85 °C
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 11,4x11,4 mm
- Total high/long
- H12,9 mm
- Button version
- ROUND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- Y41A00517FPLFS
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.