D6R10F1LFS
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K D6R10F1LFS](https://www.rutronik24.com/pim/supplier/ck/medium/ck-d6r10f1lfs.jpg)
image shown is a representation only
Description:
SPST OFF-MOM ACT ROUND GREY
Supplier:
C&K
Matchcode:
D6R10F1LFS
Rutronik No.:
SWITCH8745
Unit Pack:
250
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- NO
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 32 DC V
- Operating temp.
- -20 to 85 °C
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 11,4x11,4 mm
- Total high/long
- H12,9 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 250000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.