D502J12S2AHQA
image shown is a representation only
Description:
ROCKER ON-NONE-OFF THT
Supplier:
C&K
Matchcode:
D502J12S2AHQA
Rutronik No.:
SWITCH10287
Unit Pack:
80
MOQ:
160
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- ON-NO-OFF
- Model construct
- Straight
- Mounting
- Panel
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 250 AC V
- Operating life
- 10000 cycles
- Dimension
- 20,8x15 mm
- Total high/long
- H22,4 mm
- Pitch
- 7 mm
- Operating temp.
- -30 to 65 °C
- Automotive
- NO
- max. I/ Switch
- 2000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.