D102J12S2APQA
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K D102J12S2APQA](https://www.rutronik24.com/pim/supplier/ck/medium/ck-d102j12s2apqa.jpg)
image shown is a representation only
Description:
ROCKER SPST On-None-Off Black RA
Supplier:
C&K
Matchcode:
D102J12S2APQA
Rutronik No.:
SWITCH11863
Unit Pack:
80
MOQ:
480
Packaging:
BULK
- Termination
- Quickcon
- Contact type
- SPST
- Switch function
- ON-NONE-OF
- Model construct
- RA
- Mounting
- Snap-in
- max.Volt/Switch
- 250 AC V
- Operating life
- 10000 cycles
- Plating
- Ag
- Dimension
- 20,8x15 mm
- Total high/long
- H5,5 mm
- Operating temp.
- -30 to 65 °C
- Automotive
- NO
- max. I/ Switch
- 2000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.