CR102J25S215QF


image shown is a representation only
Description:
ROCKER SPST ON-NONE-OFF Black-Red AG
Supplier:
C&K
Matchcode:
CR102J25S215QF
Rutronik No.:
SWITCH11880
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
- Termination
- QUICKCON
- Contact type
- SPST
- Switch function
- ON-NONE-OF
- Sealing
- NO
- max.Volt/Switch
- 125 AC V
- Operating life
- 10000 cycles
- Plating
- Ar
- Operating temp.
- -20 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 16000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.