CM107J12S205QA
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K CM107J12S205QA](https://www.rutronik24.com/pim/direct/ck/medium/ck-cm107j12s205qa.jpg)
image shown is a representation only
Description:
ROCKER SPDT 16A 125V On-Off-Mom
Supplier:
C&K
Matchcode:
CM107J12S205QA
Rutronik No.:
SWITCH10296
Unit Pack:
100
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPDT
- Switch function
- ON-OFF-MOM
- Model construct
- Straight
- Mounting
- Panel
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 125 AC V
- Operating life
- 10000 cycles
- Dimension
- 33x18 mm
- Total high/long
- H18,0 mm
- Actuator size
- 8 mm
- Pitch
- 10.9 mm
- Operating temp.
- -20 to 80 °C
- Automotive
- NO
- max. I/ Switch
- 16000 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.