CD16RM0AB


image shown is a representation only
Description:
ROTARY CODE 16POS HEXA RA THT
Supplier:
C&K
Matchcode:
CD16RM0AB
Rutronik No.:
SWITCH10916
Unit Pack:
60
MOQ:
300
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Code
- HEXA
- No.of poles
- 1
- No.of positions
- 16
- Model construct
- Rightanled
- Stop position
- No Y/N
- Ground
- No Y/N
- Width
- 8 mm
- Operating temp.
- -25 tO 85 °C
- Actuator size
- 0 mm
- Height
- 4.4 mm
- Length
- 8 mm
- Operating life
- 20000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 20 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.