CD10RM0SBR


image shown is a representation only
Description:
CODE 10POS BCD GULLWING FLUSH A
Supplier:
C&K
Matchcode:
CD10RM0SBR
Rutronik No.:
SWITCH10381
Unit Pack:
800
MOQ:
800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- BCD
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- Width
- 8 mm
- Operating temp.
- -25 TO 85 °C
- Height
- 4,3 mm
- Length
- 8 mm
- Operating life
- 20000 cycles
- Pitch
- 2,5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.