CCM03-3010 LFT R102
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K CCM03-3010 LFT R102](https://www.rutronik24.com/pim/direct/ck/medium/ck-ccm03-3010lftr102.jpg)
image shown is a representation only
Description:
Smart Card Reader 6 Cont H2,55
Supplier:
C&K
Matchcode:
CCM033010LFTR102
Rutronik No.:
SWITCH10969
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- Smart Card
- Contact mater.
- Au
- Length
- 29.65 mm
- Width
- 17.2 mm
- Height
- 2.55 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.