BPA03SBR
![C&K C&K](https://www.rutronik24.com/images/logos/c&k_medium.png)
![C&K BPA03SBR](https://www.rutronik24.com/pim/direct/ck/medium/ck-bpa03sbr.jpg)
image shown is a representation only
Description:
DIP 3POL.SMT PIANO LOWPROF
Supplier:
C&K
Matchcode:
BPA03SBR
Rutronik No.:
SWITCH10049
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of positions
- 3
- Model construct
- PIANO
- Actuator
- RAISED
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- NO
- max.Volt/Switch
- 24 DC V
- Operating life
- 1000 cycles
- Plating
- Au
- Height
- 6,8 mm
- Length
- 9,6 mm
- Width
- 8,8 mm
- Pitch
- 2,54 mm
- Operating temp.
- -20 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.