ATP16SL1000M4SA04G
Description:
PUSH ANTI-VANDAL IP67 orange
Supplier:
C&K
Matchcode:
ATP16SL1000M4SA04G
Rutronik No.:
SWITCH12020
Unit Pack:
50
MOQ:
150
Packaging:
TRAY
- Termination
- THT
- Contact type
- SPST
- Model Construct
- Straight
- Mounting
- PANEL
- Sealing
- IP67
- max.I / Switch
- 2000 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -20 TO 70 °C
- Cap included
- No Y/N
- Illuminated
- Yes Y/N
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.