ATP16DL5000B4SA04G


Description:
Anti Vandal 2A 36VDC IP67 SPST Ring+Logo
Supplier:
C&K
Matchcode:
ATP16DL5000B4SA04G
Rutronik No.:
SWITCH12153
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- 0
- Model Construct
- 0
- Mounting
- 0
- Sealing
- O-RING
- max.I / Switch
- 2000 mA
- max.Volt/Switch
- 36 V
- Operating temp.
- -20 +70 °C
- Actuator size
- 0 mm
- Cap included
- N Y/N
- Illuminated
- N Y/N
- Dimension
- 0 mm
- Button version
- 0
- Plating
- 0
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.