AP2D200TZBE


image shown is a representation only
Description:
Pushbutton no LED 2N IP67
Supplier:
C&K
Matchcode:
AP2D200TZBE
Rutronik No.:
SWITCH11292
Unit Pack:
80
MOQ:
80
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPST-NO
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP67
- max.I / Switch
- 125 mA
- max.Volt/Switch
- 125 AC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- 3.5 mm
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- Dia:17,4 mm
- Total high/long
- H28 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.