A40305RNCQ


image shown is a representation only
Description:
ROTARY 4x3 THT AG
Supplier:
C&K
Matchcode:
A40305RNCQ
Rutronik No.:
SWITCH11701
Unit Pack:
36
MOQ:
72
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Plating
- Ag
- No.of poles
- 4
- No.of positions
- 3
- Model construct
- Straight
- Ground
- No Y/N
- max. I/ Switch
- 2500 mA
- Diameter
- 26.2 mm
- Operating temp.
- -30 to 85 °C
- Actuator size
- 12.7 mm
- Height
- 21.4 mm
- Operating life
- 15000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.