A30303RNCQ


image shown is a representation only
Description:
"THT 3 pol. A303 0,375""high flat "
Supplier:
C&K
Matchcode:
A30303RNCQ
Rutronik No.:
SWITCH8045
Unit Pack:
36
MOQ:
72
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Plating
- Ag
- No.of poles
- 3
- No.of positions
- 3
- Model construct
- Straight
- Stop position
- Yes Y/N
- Ground
- No Y/N
- Sealing
- NO
- max. I/ Switch
- 2500 mA
- Diameter
- 26.2 mm
- Operating temp.
- -30 to 85 °C
- Actuator size
- 9.5 mm
- Height
- 28.4 mm
- Operating life
- 15000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.