A10705RSMCGK
image shown is a representation only
Description:
ROTARY SP 7 POS 30° Modular Base AG
Supplier:
C&K
Matchcode:
A10705RSMCGK
Rutronik No.:
SWITCH11857
Unit Pack:
18
MOQ:
72
Packaging:
BULK
- Termination
- THT
- Plating
- Ag
- No.of poles
- 1
- No.of positions
- 7
- Model construct
- Straight
- Stop position
- Yes Y/N
- Ground
- No Y/N
- max. I/ Switch
- 350 mA
- Diameter
- 26,2 mm
- Operating temp.
- -30 to 85 °C
- Actuator size
- 12,7 mm
- Height
- 33,5 mm
- Operating life
- 15000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365015900
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.