8121SHZGE


image shown is a representation only
Description:
PUSHBU SPDT ON-MOM Solderlug
Supplier:
C&K
Matchcode:
8121SHZGE
Rutronik No.:
SWITCH6815
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SOLDERLUG
- Contact type
- SPDT
- Switch function
- ON-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- max.I / Switch
- 1000 mA
- max.Volt/Switch
- 120 AC V
- Operating temp.
- -30 to 75 °C
- Actuator size
- Dia:3,1 mm
- Pitch
- 4.7 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 12,7x6,9 mm
- Total high/long
- H22,3 mm
- Button version
- ROUND
- Plating
- Au
- Automotive
- NO
- Operating life
- 60000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.