7415TCWZQE


image shown is a representation only
Description:
Toggle 4PDT On-Mom-On solderlug
Supplier:
C&K
Matchcode:
7415TCWZQE
Rutronik No.:
SWITCH8450
Unit Pack:
100
MOQ:
50
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- 4PDT
- Switch function
- MOM-ON-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- Sealing
- IP40
- max.I / Switch
- 2000 mA
- max.Volt/Switch
- 250 AC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- H17,5 mm
- Pitch
- 4.7 mm
- Illuminated
- No Y/N
- Dimension
- 21,6x12,7 mm
- Total high/long
- H39,4 mm
- Plating
- Ag
- Automotive
- NO
- Operating life
- 40000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.