7208L2D9V4GE
image shown is a representation only
Description:
Toggle DPDT ON-NONE-MOM Actuator 1,4cm
Supplier:
C&K
Matchcode:
7208L2D9V4GE
Rutronik No.:
SWITCH11746
Unit Pack:
40
MOQ:
80
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- DPDT
- Switch function
- ON-NONE-MO
- Model construct
- Straight
- Mounting
- Panel
- Ground
- No Y/N
- Sealing
- Terminals
- max.Volt/Switch
- 250 AC V
- Operating life
- 40000 cycles
- Plating
- Au
- Dimension
- 15,7x8,1 mm
- Total high/long
- H37,1 mm
- Actuator size
- 14 mm
- Pitch
- 4.7 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 2000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Vietnam
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.