7201L2D9AQE
image shown is a representation only
Description:
TOGGLE DPDT ON-NONE-ON Silver RA
Supplier:
C&K
Matchcode:
7201L2D9AQE
Rutronik No.:
SWITCH11747
Unit Pack:
80
MOQ:
80
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-NONE-ON
- Model construct
- Rightangle
- Mounting
- PCB
- max.Volt/Switch
- 120 AC V
- Operating life
- 100000 cycles
- Plating
- Ag
- Dimension
- 12,7x6,9 mm
- Total high/long
- L33,8 mm
- Actuator size
- 14 mm
- Pitch
- 5.1 mm
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 5000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Vietnam
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.