7107SDW1BE


image shown is a representation only
Description:
TOGGLE DP On-Off-Mom
Supplier:
C&K
Matchcode:
7107SDW1BE
Rutronik No.:
SWITCH12121
Unit Pack:
18
MOQ:
54
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- On-Off-Mom
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- NO
- max.Volt/Switch
- 20 AC V
- Operating life
- 40000 cycles
- Operating temp.
- -30 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 400 mA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85365080000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.