1101M2S3AV2QE2


image shown is a representation only
Description:
SLIDE SPDT ON-ON RA-vert THT
Supplier:
C&K
Matchcode:
1101M2S3AV2QE2
Rutronik No.:
SWITCH10819
Unit Pack:
80
MOQ:
80
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-NONE-ON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- Terminals
- max.Volt/Switch
- 20 DC V
- Operating life
- 40000 cycles
- Plating
- Ag
- Dimension
- 12,7x6,6 mm
- Total high/long
- L12,7 mm
- Actuator size
- 5.1 mm
- Operating temp.
- -30 to 65 °C
- Automotive
- NO
- max. I/ Switch
- 20 mA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.