PF-14E


image shown is a representation only
Description:
Stub antenna 2,4GHz SMA/m
Supplier:
Chinmore Industry Co
Matchcode:
PF-14E
Rutronik No.:
WIREAC1131
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.