GS-10DSMA3V-002


image shown is a representation only
Description:
GPS antenna GPS-01 5m SMA/M
Supplier:
Chinmore Industry Co
Matchcode:
GPS-01 5M SMA/M
Rutronik No.:
WIREAC1488
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Magnetic
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 5000 mm
- Impedance
- 50 Ohm
- Gain
- 30 dB
- Packaging
- INDIVIDUAL
- DC Voltage
- 3.3 V
- DC Current
- 15 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.