GP-GPS4GR36A-325
![CHINMORE CHINMORE](https://www.rutronik24.com/images/logos/chinmore_medium.png)
![CHINMORE GP-GPS4GR36A-325](https://www.rutronik24.com/pim/direct/chinmore/medium/chinmore-gp-gps4gr36a-325.jpg)
image shown is a representation only
Description:
LTE/GNSS ANT PUC 3m cable SMA/m IP67
Supplier:
Chinmore Industry Co
Matchcode:
GP-GPS4GR36A-325
Rutronik No.:
WIREAC2765
Unit Pack:
1
MOQ:
1
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SCREW
- Standard
- LTE/GNSS
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174U
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Size
- 54,7 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.