GA-PCAY0S01-076


Description:
SMT ant. 868/915 MHz
Supplier:
Chinmore Industry Co
Matchcode:
GA-PCAY0S01-076
Rutronik No.:
WIREAC2497
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Antenna type
- SMT
- Standard
- ISM
- Frequency
- 868-915 M Hz
- Impedance
- 50 Ohm
- Size
- 15 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.