EM-EM185CX1011-497


image shown is a representation only
Description:
Omni antenna Penta band 7dB
Supplier:
Chinmore Industry Co
Matchcode:
EM-EM185CX1011-497
Rutronik No.:
WIREAC1891
Unit Pack:
1
MOQ:
25
Packaging:
INDIVIDUAL
- Antenna type
- WALL MOUNT
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- SMA/m R/A
- Cable type
- RG195U
- Cable length
- 15000 mm
- Impedance
- 50 Ohm
- Gain
- 7 dB
- Size
- 756 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.