EM-B8.0X74.0-156
![CHINMORE CHINMORE](https://www.rutronik24.com/images/logos/chinmore_medium.png)
![CHINMORE EM-B8.0X74.0-156](https://www.rutronik24.com/pim/direct/chinmore/medium/chinmore-em-b8.0x74.0-156.jpg)
image shown is a representation only
Description:
Stub ant.868 MHZ SMA/m
Supplier:
Chinmore Industry Co
Matchcode:
EM-156
Rutronik No.:
WIREAC1276
Unit Pack:
1
MOQ:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- ISM
- Frequency
- 868 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.