EM-670


Description:
EM-670 LTE Ant.+Cable 212mm IPEX
Supplier:
Chinmore Industry Co
Matchcode:
EM-670
Rutronik No.:
WIREAC2791
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Antenna type
- Connector
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 212 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.