EG-MMCX174PE-3040


Description:
Adapterc.MMCX/m R/A OPEN 100mm
Supplier:
Chinmore Industry Co
Matchcode:
ADAPTER-MMCX/M-OPEN-100MM
Rutronik No.:
WIREAC1479
Unit Pack:
1
MOQ:
500
Packaging:
BULK
- Cable length
- 100 mm
- Standard
- GSM
- Connector (1)
- MMCX/M R/A
- Cable type
- RG174U
- Automotive
- NO
- Packaging
- BULK
- Impedance
- 50 Ohm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.